160-position, 2-row board-to-board receptacle connector with 0.8mm pitch and 2mm row spacing. Features copper alloy contacts with gold plating, a 500mA current rating, and 100V AC voltage rating. Constructed from liquid crystal polymer with a UL94 V-0 flammability rating, this surface mount component offers a 12mm mated stacking height and 100 mating cycles. Operating temperature range is -40°C to 85°C.
Amphenol 61082-162400LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 69.8mm |
| Mated Stacking Heights | 12mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-162400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.