180-position, 2-row female header receptacle with 0.8mm pitch for board-to-board applications. Features straight, surface-mount termination with solder contacts made of copper or copper alloy and gold plating. Offers a 100V AC voltage rating, 800mA current rating, and a mated stacking height of 8mm, with an additional 3.7mm stack height option. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
Amphenol 61082-181402LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 77.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 3.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-181402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
