
This 180-position 2-row surface mount connector features copper contacts with gold plating, a maximum operating temperature range of -40°C to 85°C, and a maximum voltage rating of 100V. It is designed for surface mount applications and is available in a lead-free package. The connector has a pitch of 0.8mm and is packaged in a rail or tube format. It is RoHS compliant and part of the BergStak and MezzSelect series.
Amphenol 61082-182600LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Lead Free | Lead Free |
| Length | 77.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-182600LF to view detailed technical specifications.
No datasheet is available for this part.