Amphenol 61082-201502LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 200 |
| Contact Gender | FEMALE |
| Manufacturer Series | 61082 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 61082-201502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.