200-contact, 2-row female receptacle with 0.8mm pitch and 2mm row spacing. Features gold-plated copper alloy contacts, 800mA current rating, and 100V voltage rating. Designed for straight, surface mount termination with a 7.7mm stack height and 12mm mated stacking height. Constructed from UL94 V-0 rated liquid crystal polymer, operating from -40°C to 125°C. Lead-free and RoHS compliant.
Amphenol 61082-202400LF technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 85.8mm |
| Mated Stacking Heights | 12mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Stack Height | 7.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-202400LF to view detailed technical specifications.
No datasheet is available for this part.