40-position, 2-row male header for board-to-board applications. Features a 0.8mm pitch and straight, top-entry orientation for surface mount termination. Constructed with brass contacts plated in gold, offering a maximum voltage rating of 100V AC and operating temperature range of -40°C to 85°C. This lead-free component has a mated stacking height of 13mm and a flammability rating of UL94 V-0. Packaged in tape and reel for efficient assembly.
Amphenol 61083-041402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-041402LF to view detailed technical specifications.
No datasheet is available for this part.