
40-contact, 2-row male header for board-to-board applications. Features a straight, surface mount terminal with a 0.8mm pitch and 5.7mm stack height. Offers a 500mA current rating and 100V voltage rating, with gold-plated brass and copper alloy contacts. Operates within a -40°C to 125°C temperature range and is UL94 V-0 flammability rated and lead-free.
Amphenol 61083-042402LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak |
| Stack Height | 5.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-042402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
