40-position, 2-row male header connector with 0.8mm pitch, designed for surface mount (SMD/SMT) termination. Features brass contacts with gold plating, a straight orientation, and a 6.7mm stack height. Rated for 100V AC maximum voltage and 500mA current, operating within a -40°C to 125°C temperature range. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Amphenol 61083-043402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.4mm |
| Series | BergStak |
| Stack Height | 6.7mm |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-043402LF to view detailed technical specifications.
No datasheet is available for this part.