Fine pitch connector, male header, 40 positions, 2 rows, 0.8mm pitch, straight orientation, surface mount with solder termination. Features copper alloy contacts with gold plating, rated for 100V AC and 800mA current. Operates from -40°C to 125°C, with a mated stacking height of 16mm. UL94 V-0 flammability rating, lead-free, RoHS and REACH SVHC compliant. Packaged in tape and reel.
Amphenol 61083-044402LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-044402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
