60-position, 2-row right-angle PCB header with 0.8mm pitch, featuring brass contacts with gold plating. This surface-mount connector offers a 100V voltage rating and a 500mA current rating, operating between -40°C and 85°C. Termination is via solder, and it supports a mated stacking height of 13mm with a nominal stack height of 4.7mm. Constructed with UL94 V-0 flammability rating, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Amphenol 61083-061400LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 4.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-061400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.