
60-position, 2-row fine pitch connector with 0.8mm pitch, designed for surface mount applications. Features brass and copper alloy contacts with gold plating, rated for 500mA current and 100V AC/DC. Offers a straight, top-entry orientation with a solder termination. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied on tape and reel.
Amphenol 61083-061402LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Stack Height | 4.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-061402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
