60-position, 2-row male plug connector with 0.8mm pitch, designed for board-to-board and mezzanine applications. Features copper alloy contacts with gold plating, a 500mA current rating, and a 100V voltage rating. This straight, surface-mount component has a 5.70mm mating height and operates within a -40°C to 85°C temperature range. Termination is via solder, and it is supplied in rail/tube packaging.
Amphenol 61083-062000 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 29.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61083-062000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.