
60-position, 2-row shrouded header with 0.8mm pitch for board-to-board applications. Features brass/copper alloy contacts with gold plating, rated for 100V AC/DC and 85°C max operating temperature. Surface mount straight termination with a 6mm depth and 29.8mm length. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Amphenol 61083-063402LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-063402LF to view detailed technical specifications.
No datasheet is available for this part.
