60-position, 2-row fine pitch connector with 0.8mm pitch, designed for surface mount applications. Features brass and copper alloy contacts with gold plating, rated for 100V and 500mA. Offers a straight, top-entry orientation with a solder termination. Operating temperature range from -40°C to 125°C, with a mated stacking height of 16mm and a stack height of 7.7mm. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Amphenol 61083-064402LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak |
| Stack Height | 7.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-064402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.