80-position, 2-row male header with 0.8mm pitch for board-to-board applications. Features straight, top-entry orientation with surface mount termination and gold-plated brass contacts. Rated for 100V AC, 500mA, and operates between -40°C and 85°C. Offers a mated stacking height of 14mm and a UL94 V-0 flammability rating. Supplied in a rail/tube package.
Amphenol 61083-082400LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-082400LF to view detailed technical specifications.
No datasheet is available for this part.
