
80-position, 2-row fine pitch connector with 0.8mm pitch and 2.4mm row spacing. Features brass contacts with gold plating, straight orientation, and surface mount termination. Rated for 100V AC max, operating from -40°C to 85°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Amphenol 61083-082402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-082402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
