
80-position, 2-row male header connector with a 0.8mm pitch, designed for surface mount termination. Features brass contacts with gold plating, a straight orientation, and a solder termination. Rated for 100V AC and 500mA, with a maximum operating temperature of 85°C. Offers a mated stacking height of 15mm and a stack height of 6.7mm. Constructed with UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Amphenol 61083-083400LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 6.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-083400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.