
80-position, 2-row fine pitch connector with 0.8mm pitch, designed for surface mount applications. Features brass contacts with gold plating, a straight, top-entry orientation, and a solder termination. This male header offers a maximum voltage rating of 100V AC and operates within a temperature range of -40°C to 85°C. Its dimensions include a 37.8mm length, 6mm width, and 6mm depth, with a mated stacking height of 15mm. The component is lead-free, RoHS compliant, and carries a UL94 V-0 flammability rating.
Amphenol 61083-083402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-083402LF to view detailed technical specifications.
No datasheet is available for this part.