80-position, 2-row male header connector with 0.8mm pitch, designed for surface mount (SMD) applications. Features copper alloy contacts with gold plating, rated for 800mA current and 100V AC/DC. Offers a straight, top-entry orientation with a 16mm mated stacking height. Operating temperature range is -40°C to 85°C. Supplied in a rail/tube package of 600 units.
Amphenol 61083-084409LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 16mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-084409LF to view detailed technical specifications.
No datasheet is available for this part.