This 80-position 2-row straight surface mount header features a 0.8mm pitch and a maximum operating temperature range of -40°C to 125°C. It has a maximum voltage rating of 100V and is compliant with RoHS regulations. The header is available in packaging quantities of 12 and is suitable for surface mount applications.
Amphenol 61083-084509LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 37.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-084509LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.