Amphenol 61083-101002LF technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-101002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.