100-contact male header with 2 rows and a 0.031 inch pitch, designed for surface mount termination. Features a straight mounting style and a locking plug configuration. Constructed with glass-filled liquid crystal polymer insulator and pure matte tin contact finish over a nickel barrier. Operates within a temperature range of -40°C to 125°C, with a rated current of 0.8A for signal applications and a dielectric withstanding voltage of 700VAC. UL 94V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 61083-101400LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.8 |
| Dielectric Withstanding Voltage | 700VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 8u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Pure Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 61083-101400LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.