
100-position, 2-row male header connector with 0.8mm pitch, designed for surface mount termination. Features brass contacts with gold plating, a straight orientation, and a solder termination type. Offers a maximum voltage rating of 100V AC and operates within a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component has a flammability rating of UL94 V-0 and a mated stacking height of 13mm.
Amphenol 61083-101402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-101402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
