100-position, 2-row fine pitch connector with 0.8mm pitch. Features copper alloy/brass contacts with gold plating, rated for 500mA and 100V AC/DC. This male, straight, top-entry header is designed for surface mount (SMD) with solder termination, offering a mated stacking height of 14mm. Operating temperature range is -40°C to 85°C.
Amphenol 61083-102102 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 45.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61083-102102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.