
100-position male header for board-to-board applications, featuring 2 rows with 0.8mm pitch and 4.4mm row spacing. This straight, surface mount connector offers a 5.7mm mated stacking height and a 14mm maximum mated stacking height. Constructed with brass contacts and gold plating, it boasts a 100V voltage rating and an 800mA current rating. Operating within a -40°C to 125°C temperature range, this lead-free component is UL94 V-0 flammability rated and supplied on tape and reel.
Amphenol 61083-102402LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.4mm |
| Series | BergStak |
| Stack Height | 5.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-102402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
