This connector features 100 gold-plated brass contacts with a maximum operating temperature of -40°C to 85°C and a maximum voltage rating of 100V AC. It has a surface mount orientation and is available in a tape and reel packaging with 450 pieces per package. The connector has a pitch of 0.8mm and is RoHS compliant. It is part of the BergStak and MezzSelect series and has a termination of solder.
Amphenol 61083-103602LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-103602LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.