
100-position, 2-row male header with 0.8mm pitch for board-to-board applications. Features gold-plated brass/copper alloy contacts, liquid crystal polymer insulation, and a straight, surface mount termination. Rated for 100V AC, 500mA current, and 100 mating cycles, with a 7.7mm stack height. Operates from -40°C to 85°C and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 45.8mm |
| Mated Stacking Heights | 16mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Stack Height | 7.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 6mm |
| RoHS | Compliant |
