120-position, 2-row fine pitch connector with 0.8mm pitch, designed for surface mount applications. Features brass and copper alloy contacts with gold plating, rated for 100V AC/DC and 85°C max operating temperature. Offers a 13mm mated stacking height and 800mA current rating. Straight orientation, solder termination, and UL94 V-0 flammability rating. Lead-free and RoHS compliant, supplied on tape and reel.
Amphenol 61083-121402LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 53.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-121402LF to view detailed technical specifications.
No datasheet is available for this part.
