This fine pitch surface mount connector features 120 contacts and a maximum operating temperature range of -40 to 125°C. It has a maximum voltage rating of 100VAC and a termination method of solder. The connector is designed for surface mount applications and has a terminal pitch of 0.8mm.
Amphenol 61083-121609LF technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 53.8 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 4.7 |
| Type | Fine Pitch Connector |
| Gender | PL |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.8/ContactA |
| Max Voltage Rating | 100VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 61083-121609LF to view detailed technical specifications.
No datasheet is available for this part.