120-position male header connector for board-to-board applications. Features a fine pitch of 0.8mm, straight mounting style, and top entry orientation. Designed for surface mount termination with pure matte tin contact finish over a nickel barrier. UL 94V-0 flammability rating ensures safety.
Amphenol 61083-122402LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Pure Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 61083-122402LF to view detailed technical specifications.
No datasheet is available for this part.