Amphenol 61083-123502LF technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 15mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-123502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.