Amphenol 61083-124500LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 53.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-124500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.