140-position, 2-row fine pitch connector with 0.8mm pitch, designed for straight, top-entry, surface mount applications. Features copper alloy and brass contacts with gold plating, rated for 500mA current and 100V AC/DC. Offers a mated stacking height of 13mm, with a straight orientation and solder termination. Operates within a temperature range of -40°C to 85°C.
Amphenol 61083-141000 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 61.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61083-141000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.