140-position, 2-row fine pitch connector with 0.8mm pitch, designed for surface mount termination. Features brass contacts with gold plating, a 500mA current rating, and a 100V AC maximum voltage rating. Offers a 7.7mm stack height and a mated stacking height of 13mm. Operating temperature range is -40°C to 85°C, with a flammability rating of UL94 V-0. This lead-free, RoHS compliant component is supplied in a tube.
Amphenol 61083-141400LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 61.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 7.7mm |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-141400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.