
140-position, 2-row fine pitch connector with 0.8mm lead pitch. Features gold-plated copper alloy contacts, liquid crystal polymer insulation, and a straight, top-entry orientation for surface mount applications. Rated for 100V AC and 500mA, with a temperature range of -40°C to 85°C. UL94 V-0 flammability rating and 100 mating cycles ensure durability.
Amphenol 61083-141402LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 61.8mm |
| Mated Stacking Heights | 13mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-141402LF to view detailed technical specifications.
No datasheet is available for this part.