140-position, 2-row male plug for board-to-board and mezzanine applications. Features 0.8mm pitch and 5.70mm mating stack height with gold-plated copper alloy contacts. Rated for 500mA current and 100V AC/DC, operating between -40°C and 85°C. Surface mount termination with solder leads, straight orientation, and a length of 61.8mm.
Amphenol 61083-142000 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 61.8mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61083-142000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.