
Fine pitch connector, 160 positions, 0.8mm lead pitch, straight orientation, male gender, surface mount termination with solder. Features copper alloy/brass contacts with gold plating, polyester insulation, and liquid crystal polymer housing. Rated for 100V AC, 800mA current, and 100 mating cycles, with a maximum operating temperature of 125°C. Offers a 4.7mm stack height and 2 rows with 2mm row spacing.
Amphenol 61083-161400LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Depth | 6mm |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 69.8mm |
| Mated Stacking Heights | 13mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Stack Height | 4.7mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-161400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.