This connector features 160 gold-plated brass contacts with a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 100V AC. It has a surface mount orientation and is available in a rail or tube packaging configuration. The connector has a pitch of 0.8mm and is compliant with RoHS regulations.
Amphenol 61083-161609LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 69.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-161609LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.