
180-position, 2-row male header connector with 0.8mm lead pitch and 2mm row spacing. Features brass, copper alloy, or copper contacts with gold plating, rated for 100V AC and 500mA. Constructed from liquid crystal polymer and polyester insulation, this straight, surface-mount component offers a 4.7mm stack height and 13mm mated stacking height. Operates within a -40°C to 85°C temperature range, with 100 mating cycles.
Amphenol 61083-181400LF technical specifications.
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 77.8mm |
| Mated Stacking Heights | 13mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Stack Height | 4.7mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-181400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
