200-position, 2-row male header for board-to-board and mezzanine applications. Features brass contacts with gold plating, a 0.8mm pitch, and a straight, surface-mount orientation. Rated for 500mA current and 100V AC, with a 4.7mm stack height and mated stacking heights of 13mm. Operates within a temperature range of -40°C to 85°C.
Amphenol 61083-201000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 85.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 4.7mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 61083-201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.