
200-position, 0.8mm pitch fine-pitch connector with straight, top-entry orientation. Features gold-plated copper alloy contacts, a liquid crystal polymer insulator, and a UL94 V-0 flammability rating. Designed for surface mount applications with a 100V AC voltage rating and 500mA current rating. Offers 100 mating cycles and operates within a -40°C to 85°C temperature range.
Amphenol 61083-201400LF technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 85.8mm |
| Mated Stacking Heights | 13mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | BergStak |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61083-201400LF to view detailed technical specifications.
No datasheet is available for this part.
