Amphenol 61124-200CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 102.5mm |
| Length | 68.1mm |
| Max Voltage Rating (DC) | 3.3V |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61124-200CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.