
136-position, 4-row straight header for SD & microSD memory cards, featuring 1mm pitch and 1.27mm row spacing. This surface mount connector utilizes copper alloy contacts with gold plating, offering a 0.5A current rating per contact and a 3.3V voltage rating. Designed for tray packaging, it operates within a temperature range of -20°C to 65°C and is RoHS compliant and lead-free.
Amphenol 61124-350CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 102.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Edge, Surface Mount |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 61124 |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61124-350CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.