Amphenol 61124-840CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 102.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Edge, Reverse, Surface Mount |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 61124 |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61124-840CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
