Amphenol 61125-025CALF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 68.1mm |
| Max Voltage Rating (DC) | 3.3V |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61125-025CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.