Amphenol 61125-155CA technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Number of Rows | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61125-155CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.