
68-position, 2-row female connector with 1.27mm pitch and row spacing. Features copper alloy/bronze contacts with gold plating, rated for 0.5A per contact and 3.3V DC. Operates from -55°C to 85°C, with lead-free and RoHS compliant construction. Edge-mount design with solder termination, packaged in trays.
Amphenol 61125-155CALF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Edge |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 61125 |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61125-155CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
