68-position, 2-row right-angle male connector with 2.54mm pitch, designed for through-hole mounting. Features gold-plated copper alloy contacts, a 0.5A current rating per contact, and a 3.3V voltage rating. Operating temperature range spans from -55°C to 85°C. This lead-free, RoHS-compliant component is supplied in tray packaging.
Amphenol 61126-050CAHLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 61126 |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61126-050CAHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.