
68-position, right-angle memory card socket with 2.54mm pitch and 2 rows. Features copper alloy contacts with gold plating, rated for 0.5A per contact and 3.3V DC. Operates across a temperature range of -55°C to 85°C. Through-hole, reverse mount termination with lead-free and RoHS compliant construction. Supplied in tray packaging.
Amphenol 61126-650CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Through Hole, Reverse |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 61126 |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61126-650CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
