Amphenol 611270050 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Number of Contacts | 68 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 1mm |
| Row Spacing | 1.27mm |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 611270050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.